3M 300630 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 762mm |
| Lead Free | Lead Free |
| Material | Metal |
| Package Quantity | 100 |
| Packaging | Box |
| Series | SCC 1000 |
| Size | 30inch |
| Thickness | 30inch |
| Weight | 5.7lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 300630 to view detailed technical specifications.
No datasheet is available for this part.