
3M 300810 technical specifications.
| Package/Case | Metal |
| Height | 10inch |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Material | Metal |
| Sensing Distance | 3m |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 300810 to view detailed technical specifications.
No datasheet is available for this part.
