
8-inch x 12-inch, 3.1 mil metal-in ESD bag designed for static control. Features a silver, lead-free metal construction with a zipper closure for secure packaging. Offers a 3-meter sensing distance and is suitable for general ESD protection applications.
3M 300812 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 12inch |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Material | Metal |
| Packaging | Bag |
| Sensing Distance | 3m |
| Series | SCC 1000 |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 300812 to view detailed technical specifications.
No datasheet is available for this part.
