3M 302/15 technical specifications.
| Length | 15mm |
| Material | PVC |
| Mount | Through Hole |
| Reach SVHC Compliant | Yes |
| Wire/Cable Diameter | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 302/15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.