3M 302 (3"X1000FT) technical specifications.
| Tape Length - Imperial | 1000ft |
| Tape Colour | Black, Red |
| Tape Type | Safety, Hazard Warning |
| Tape Backing Material | PE (Polyethylene) Film |
| Tape Width - Metric | 76.2mm |
| Tape Width - Imperial | 3" |
| Tape Length - Metric | 304.8m |
| RoHS | Compliant |
Download the complete datasheet for 3M 302 (3"X1000FT) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.