3M 3033 technical specifications.
| Package/Case | 125 |
| Mount | External |
| Outside Diameter | 10mm |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Size | 3.2mm |
| Weight | 8.160001oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 3033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
