Shrouded header, 36 positions, 2 rows, 2.54mm pitch, straight orientation, male pin contacts made of brass with gold plating. Features a black housing, 1A current rating, and operates between -55°C and 105°C. Termination is solder, mounting is through-hole, and it is UL94 V-0 flammability rated.
3M 30336-6002HB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 53.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 303 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 30336-6002HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.