3M 3040 technical specifications.
| Package/Case | Molded |
| Color | Grey |
| Lead Free | Lead Free |
| Lead Length | 4.6m |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for 3M 3040 to view detailed technical specifications.
No datasheet is available for this part.