3M 3041 technical specifications.
| Color | Black |
| Cord Length | 10foot |
| Lead Length | 3m |
| Mount | Standard |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Weight | 1.565lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3041 to view detailed technical specifications.
No datasheet is available for this part.