3M 3048 technical specifications.
| Color | Black |
| Cord Length | 15foot |
| Lead Free | Lead Free |
| Lead Length | 4.6m |
| Length | 4.6m |
| Material | Metal |
| Mount | Stud |
| Number of Conductors | 1 |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Termination | Stud |
| Weight | 8.8lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
