Straight fork terminal for 18-22 AWG wire, featuring a tin-plated ETP copper construction for reliable conductivity. This cable mount terminal utilizes a crimp termination method and accommodates a 4.82 mm stud size.
3M 31-10 technical specifications.
| Type | Fork Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 4.82mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 18-22AWG |
Download the complete datasheet for 3M 31-10 to view detailed technical specifications.
No datasheet is available for this part.