3M 312-BOX technical specifications.
| Package/Case | 600 |
| Color | Yellow |
| Height | 26.2mm |
| Insulation Material | Nylon |
| Lead Length | 3m |
| Length | 3m |
| Mount | Box |
| Sensing Distance | 3m |
| Termination | Crimp |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 312-BOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
