3M 312-BULK technical specifications.
| Color | Yellow |
| Insulation | Fully Insulated |
| Lead Free | Lead Free |
| Material | Nylon |
| Number of Wire Entries | 1 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Termination | TWIST ON |
| Weight | 43.28lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 312-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.