3M 314 technical specifications.
| Color | Blue, White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Lead Length | 3m |
| Length | 3m |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Sensing Distance | 3m |
| Series | Scotchlok |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Wire/Cable Diameter | 3.94mm |
| Wire/Cable Gauge | 22AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for 3M 314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.