
Insulated splice terminal for 14-22AWG wire, featuring brass contacts with tin plating. This component offers a 600V DC rated voltage and a 3.8mm diameter. Constructed with a white nylon insulation, it supports three wire entries and is designed for box mounting. The terminal material is brass, with a 0.5mm thickness, and utilizes crimp termination.
3M 314-BOX technical specifications.
| Color | Blue, White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 3.8mm |
| Insulation | Insulated |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Length | 3m |
| Length | 3m |
| Mount | Box |
| Number of Contacts | 3 |
| Number of Wire Entries | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | Scotchlok™ |
| Terminal Material | Brass |
| Termination | Crimp |
| Thickness | 0.5mm |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 314-BOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
