3M 3187-2"X300 technical specifications.
| Color | Clear |
| Length | 300foot |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 3187 |
| Thickness | 0.003inch |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3187-2"X300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.