
The 3M 3201-3 connector features a copper alloy contact material with gold plating, supporting a current rating of 2A and a voltage rating of 1kV. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector measures 9.4mm in length and 3mm in depth, with a straight orientation. It is not RoHS compliant.
3M 3201-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 3mm |
| Length | 9.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| RoHS Compliant | No |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3201-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.