3M 33-3/4X36YD technical specifications.
| Color | Black |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 176°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | 33 |
| Thickness | 0.178mm |
| Weight | 18.5lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 33-3/4X36YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.