3M 33-8 technical specifications.
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Standard |
| Weight | 0.0496oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 33-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.