3M 33+SUPER-3/4X20FT technical specifications.
| Color | Black |
| Lead Length | 3m |
| Length | 3m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 176°C |
| Packaging | Bulk |
| Sensing Distance | 3m |
| Series | Scotch® Super 33+ |
| Thickness | 0.178mm |
| Type | Electrical |
| DC Rated Voltage | 600V |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 33+SUPER-3/4X20FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
