3M 3302/09SF technical specifications.
| Package/Case | 100 |
| Length | 100foot |
| Mount | Cable |
| Package Quantity | 10 |
| Weight | 17lb |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3302/09SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.