3M 3302/14 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 42.3pF |
| Package/Case | 300 |
| Color | Multiple |
| Contact Plating | Tin |
| Impedance | 105R |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3302/14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
