
37-conductor flat ribbon cable featuring 28AWG stranded copper conductors (7 strands) with a 1.27mm pitch. This unshielded cable utilizes PVC insulation and jacket, offering a 300V voltage rating and a maximum operating temperature of 105°C. Characteristic impedance is 105 Ohms, with a capacitance of 46.248pF. Available in multiple colors on a 30.48m or 91.44m roll.
3M 3302/37 technical specifications.
| Approvals | UL |
| Capacitance | 46.248pF |
| Package/Case | 300 |
| Characteristic Impedance | 105R |
| Color | Multiple |
| Conductor Material | Copper |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 37 |
| Number of Cores | 37 |
| Number of Strands | 7 |
| Number of Ways | 37 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| Series | 3302 |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 46.99mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3302/37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
