3M 3302/50 technical specifications.
| Approvals | UL |
| Capacitance | 42.3pF |
| Package/Case | 100 |
| Color | Multiple, Brown |
| Conductor Material | Copper |
| Depth | 63.5mm |
| Impedance | 105R |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Cores | 50 |
| Number of Poles | 50 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex, Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3302/50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.