3M 3306/16300 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | 3306 |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 6lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3306/16300 to view detailed technical specifications.
No datasheet is available for this part.