3M 3314-1602 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 14 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 3314 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN LEAD (200) OVER NICKEL (100) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for 3M 3314-1602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.