14-position, 2-row shrouded header with a 2.54mm pitch, designed for straight, top-entry, through-hole mounting. Features male pin contacts made of copper alloy with gold plating, offering a 1A maximum current rating and a mating length of 0.24 inches. Operates within a temperature range of -55°C to 105°C, with a grey housing color and a solder termination type.
3M 3314-2002 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 17.3mm |
| Housing Color | Grey |
| Length | 37.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 1.4lb |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3314-2002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.