3M 3314-5002 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 3000 |
| Termination | Through Hole |
| Weight | 1.8lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3314-5002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.