14-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating for mating. Rated for 1A current and operates within a temperature range of -55°C to 105°C. Side entry, right-angle, through-hole termination with a glass-filled, UL94 V-0 rated grey housing.
3M 3314-5302 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.3mm |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 37.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 3000 |
| Termination | Through Hole |
| Weight | 1.85lb |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3314-5302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.