3M 3314-53K2UG technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 3314-53K2UG to view detailed technical specifications.
No datasheet is available for this part.