3M 3314-5402 technical specifications.
| Contact Plating | Gold |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 3000 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3314-5402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
