
14-position, 2-row shrouded header with a 2.54mm pitch. Features straight, top-entry, through-hole mounting with solder termination. Copper alloy male pin contacts are gold-plated for enhanced conductivity. Operates within a temperature range of -55°C to 105°C with a maximum current rating of 2A. Housing is grey with overall dimensions of 37.2mm length, 8.3mm width, and 17.3mm height.
3M 3314-6003 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 17.3mm |
| Housing Color | Grey |
| Length | 37.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 1.4lb |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3314-6003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.