3M 3319/06-100SF technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 44.62pF |
| Package/Case | 100 |
| Characteristic Impedance | 103R |
| Color | Black |
| Conductor Material | Silver, Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Number of Strands | 19 |
| Number of Ways | 6 |
| Packaging | Spool |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Stranding | 19 x 40 |
| Voltage Rating | 300V |
| Weight | 9.4lb |
| Width | 7.62mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3319/06-100SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.