3M 3319/06-300 technical specifications.
| Color | Black |
| Conductor Material | Silver |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 6 |
| Shielding | Unshielded |
| Stranding | 19 x 40 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3319/06-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.