3M 3319-10 technical specifications.
| Capacitance | 43.6pF |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper, Silver |
| Flammability Rating | UL VW-1 |
| Impedance | 107R |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 10 |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3319-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
