3M 3319/15 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Silver |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| RoHS Compliant | Yes |
| Series | 3319 |
| Shielding | Unshielded |
| Stranding | 19X40 |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3319/15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.