
20-conductor, 28AWG ribbon cable featuring silver-plated copper conductors with a 19x40 stranding. This unshielded, black and red PVC jacketed cable offers a 1.27mm pitch, 300V voltage rating, and operates between -20°C and 105°C. UL approved and VW-1 flammability rated, it is lead-free and RoHS compliant. Electrical specifications include 107 Ohm impedance, 0.49uH inductance, and 43.6pF capacitance.
3M 3319/20 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 43.6pF |
| Color | Black, Red |
| Conductor Material | Copper, Silver |
| Contact Plating | Silver |
| Flammability Rating | UL VW-1 |
| Impedance | 107R |
| Inductance | 0.49uH |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Positions | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Shielding | Unshielded |
| Stranding | 19X40 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3319/20 to view detailed technical specifications.
No datasheet is available for this part.