
24-conductor, 28AWG flat ribbon cable featuring a 1.27mm pitch and silver-plated copper alloy conductors. Insulated and jacketed with PVC, this unshielded cable operates between -20°C and 105°C with a 300V rating. Available in 300-foot rolls, it meets UL VW-1 flammability standards and is RoHS compliant.
3M 3319/24 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Color | Black, Red |
| Conductor Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 24 |
| Number of Positions | 24 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 19 x 40 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 10.13lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3319/24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
