3M 3319/26 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -20 |
| Length | 0.02 |
| Insulator Material | POLYVINYL CHLORIDE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for 3M 3319/26 to view detailed technical specifications.
No datasheet is available for this part.