3M 3319/34 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 43.6pF |
| Color | Black, Red |
| Conductor Material | Silver |
| Contact Plating | Silver |
| Flammability Rating | UL VW-1 |
| Impedance | 107R |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Positions | 34 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Shielding | Unshielded |
| Stranding | 19X40 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3319/34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.