3M 3319-50 technical specifications.
| Capacitance | 44.608pF |
| Characteristic Impedance | 171R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Strands | 19 |
| Number of Ways | 50 |
| Pitch | 1.27mm |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Width | 63.5mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3319-50 to view detailed technical specifications.
No datasheet is available for this part.