
64-way unscreened flat ribbon cable, 81.28mm width, 30m length. Features 28AWG copper conductors with silver plating, 19 strands per conductor, and a 1.27mm pitch. Rated for 50V DC, with a characteristic impedance of 171 Ohms and capacitance of 44.608pF. PVC jacket material ensures UL VW-1 flammability rating. RoHS compliant and lead-free.
3M 3319/64 technical specifications.
| Approvals | UL |
| Capacitance | 44.608pF |
| Package/Case | 100 |
| Characteristic Impedance | 171R |
| Color | Black |
| Conductor Material | Copper, Silver |
| Flammability Rating | UL VW-1 |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Mount | Cable |
| Number of Conductors | 64 |
| Number of Positions | 64 |
| Number of Strands | 19 |
| Number of Ways | 64 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Stranding | 19X40 |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 81.28mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3319/64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
