3M 3319/64(100FT) technical specifications.
| Color | Black |
| Insulation Material | PVC |
| Length | 30.5m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Number of Strands | 19 |
| Number of Ways | 64 |
| Pitch | 1.27mm |
| Thickness | 914um |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 81.28mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3319/64(100FT) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.