60-position, 2-row right-angle receptacle with 1.27mm pitch for ribbon cable termination. Features a 1A contact current rating, gold-plated copper alloy contacts, and a PBT/Glass/Polyester housing. Operates within a -55°C to 105°C temperature range and supports up to 200 mating cycles. This lead-free component is UL94 V-0 flammability rated and RoHS compliant.
3M 3334-6660 technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 80.8mm |
| Material | PBT, Glass, Polyester |
| Mating Cycles | 200 |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 60 |
| Number of Poles | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | IDT |
| Weight | 3lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M 3334-6660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.