
60-position, 2-row female socket header with a 2.54mm pitch, designed for right-angle, free-hanging mounting. Features copper alloy contacts with gold plating for reliable connectivity. Rated for a maximum current of 1A and operates across a temperature range of -55°C to 105°C. This grey housing component utilizes Insulation Displacement Technology (IDT) for termination of discrete or ribbon wire, accommodating wire gauges from 26AWG to 28AWG. RoHS compliant and supplied in bulk packaging.
3M 3334-H600 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 80.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDT |
| Weight | 10lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3334-H600 to view detailed technical specifications.
No datasheet is available for this part.