3M 333648mmx55m technical specifications.
| Color | Black |
| Length | 55m |
| Thickness | 0.076mm |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 333648mmx55m to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.