3M 3341-13KIT technical specifications.
| Gender | Female |
| Length | 8.9mm |
| Mount | Screw |
| Package Quantity | 200 |
| Series | 3341 |
| RoHS | Compliant |
Download the complete datasheet for 3M 3341-13KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.