3M 3341-16 technical specifications.
| Package/Case | 200 |
| Length | 8.9mm |
| Mount | Screw |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for 3M 3341-16 to view detailed technical specifications.
No datasheet is available for this part.