3M 3341-17 BULK technical specifications.
| Length | 8.9mm |
| Mount | Screw |
| Orientation | Straight |
| Packaging | Bulk |
| Series | 3341 |
| RoHS | Compliant |
Download the complete datasheet for 3M 3341-17 BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.