3M 3341-17KIT technical specifications.
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Mount | Screw |
| Orientation | Straight |
| Series | 3341 |
| RoHS | Compliant |
Download the complete datasheet for 3M 3341-17KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.